CA3140MZ96 Renesas Electronics, Op Amps, 4.5MHz, ±2 V, 8-Pin SOIC

RS Stock No.: 248-5709Brand: Renesas ElectronicsManufacturers Part No.: CA3140MZ96
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Single Supply Voltage

±2 V

Typical Gain Bandwidth Product

4.5MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,452.80

EGP 290.56 Each (In a Pack of 5) (ex VAT)

CA3140MZ96 Renesas Electronics, Op Amps, 4.5MHz, ±2 V, 8-Pin SOIC
Select packaging type

EGP 1,452.80

EGP 290.56 Each (In a Pack of 5) (ex VAT)

CA3140MZ96 Renesas Electronics, Op Amps, 4.5MHz, ±2 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Single Supply Voltage

±2 V

Typical Gain Bandwidth Product

4.5MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more