Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Clock Distribution
Input Signal Type
LVTTL
Output Logic Level
CMOS, TTL
Number of Clock Inputs
1
Package Type
SSOP
Pin Count
20
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (Supplied in a Tube) (ex VAT)
74FCT3807SQGI, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP
Select packaging type
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
74FCT3807SQGI, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Clock Distribution
Input Signal Type
LVTTL
Output Logic Level
CMOS, TTL
Number of Clock Inputs
1
Package Type
SSOP
Pin Count
20
Country of Origin
Taiwan, Province Of China