Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesiser
Maximum Output Frequency
200MHz
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
EGP 1,144.75
EGP 228.95 Each (In a Pack of 5) (ex VAT)
Renesas Electronics 5V41066PGGI, Frequency Synthesizer 4 20-Pin TSSOP
Select packaging type
Standard
5
EGP 1,144.75
EGP 228.95 Each (In a Pack of 5) (ex VAT)
Renesas Electronics 5V41066PGGI, Frequency Synthesizer 4 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesiser
Maximum Output Frequency
200MHz
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20