Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
6
Maximum Supply Current
32 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
EGP 6,777.39
EGP 69.87 Each (In a Tube of 97) (ex VAT)
Renesas Electronics 2305-1HDCGI Clock Buffer 8-Pin SOIC
97
EGP 6,777.39
EGP 69.87 Each (In a Tube of 97) (ex VAT)
Renesas Electronics 2305-1HDCGI Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
6
Maximum Supply Current
32 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8