Technical Document
Specifications
Brand
RelpolVoltage
300V ac
For Use With
RM84 Relay, RM85 Inrush Relay, RM85 Relay, RM85 Sensitive Relay, RM87L Relay, RM87L Sensitive Relay, RM87P Relay, RM87P Sensitive Relay
Termination Type
Screw
Number of Contacts
8
Current Rating
12A
Mounting Type
DIN Rail
Country of Origin
Poland
Product details
Relpol Industrial Relay Sockets
Relpol range of relay sockets to suit a variety of relay types and pin configurations.
EGP 473.72
EGP 473.72 Each (ex VAT)
1
EGP 473.72
EGP 473.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RelpolVoltage
300V ac
For Use With
RM84 Relay, RM85 Inrush Relay, RM85 Relay, RM85 Sensitive Relay, RM87L Relay, RM87L Sensitive Relay, RM87P Relay, RM87P Sensitive Relay
Termination Type
Screw
Number of Contacts
8
Current Rating
12A
Mounting Type
DIN Rail
Country of Origin
Poland
Product details
Relpol Industrial Relay Sockets
Relpol range of relay sockets to suit a variety of relay types and pin configurations.