Reldeen Yellow Disposable Hair Cap for Food Industry Use, 52 cm, Mob Cap Type, Non-Metal Detectable

RS Stock No.: 236-1686Brand: ReldeenManufacturers Part No.: M0345
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

Reldeen

Type

Mob Cap

Colour

Yellow

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

52 cm

Cleanroom

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 13,050.00

EGP 13.05 Each (In a Pack of 1000) (ex VAT)

Reldeen Yellow Disposable Hair Cap for Food Industry Use, 52 cm, Mob Cap Type, Non-Metal Detectable

EGP 13,050.00

EGP 13.05 Each (In a Pack of 1000) (ex VAT)

Reldeen Yellow Disposable Hair Cap for Food Industry Use, 52 cm, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Reldeen

Type

Mob Cap

Colour

Yellow

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

52 cm

Cleanroom

Yes

Country of Origin

China

You may be interested in