Technical Document
Specifications
Brand
ReldeenType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
52 cm
Cleanroom
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 12,670.00
EGP 12.67 Each (In a Pack of 1000) (ex VAT)
Reldeen White Disposable Hair Cap for Food Industry Use, 52 cm, Mob Cap Type, Non-Metal Detectable
1000
EGP 12,670.00
EGP 12.67 Each (In a Pack of 1000) (ex VAT)
Reldeen White Disposable Hair Cap for Food Industry Use, 52 cm, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
52 cm
Cleanroom
Yes
Country of Origin
China