Reldeen Blue Powder-Free Nitrile Disposable Gloves, Size Small

RS Stock No.: 240-5323Brand: ReldeenManufacturers Part No.: G1341
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

Small

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374

Powdered

Powder-Free

Country of Origin

China

You may be interested in

EGP 1,472.82

EGP 1,472.82 1 Box of 100 (ex VAT)

Reldeen Blue Powder-Free Nitrile Disposable Gloves, Size Small

EGP 1,472.82

EGP 1,472.82 1 Box of 100 (ex VAT)

Reldeen Blue Powder-Free Nitrile Disposable Gloves, Size Small

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Reldeen

Glove Size

Small

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374

Powdered

Powder-Free

Country of Origin

China

You may be interested in