Technical Document
Specifications
Brand
ReldeenType
Beard Mask
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 4,220.00
EGP 4.22 Each (In a Pack of 1000) (ex VAT)
Reldeen White Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable
1000
EGP 4,220.00
EGP 4.22 Each (In a Pack of 1000) (ex VAT)
Reldeen White Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenType
Beard Mask
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
Yes
Country of Origin
China