Reldeen Red Polythene Liquid Resistant Disposable Apron

RS Stock No.: 235-5717Brand: ReldeenManufacturers Part No.: A0743
brand-logo
View all in Disposable Aprons

Technical Document

Specifications

Brand

Reldeen

Colour

Red

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.17m

Country of Origin

China

You may be interested in
RS PRO Red Disposable Apron, 100 Per Box
EGP 34.83Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

EGP 7,280.00

EGP 7.28 Each (In a Pack of 1000) (ex VAT)

Reldeen Red Polythene Liquid Resistant Disposable Apron

EGP 7,280.00

EGP 7.28 Each (In a Pack of 1000) (ex VAT)

Reldeen Red Polythene Liquid Resistant Disposable Apron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red Disposable Apron, 100 Per Box
EGP 34.83Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Reldeen

Colour

Red

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.17m

Country of Origin

China

You may be interested in
RS PRO Red Disposable Apron, 100 Per Box
EGP 34.83Each (In a Pack of 100) (ex VAT)