Red Pitaya STEMLab125-10 STEMlab Series, 40MHz PC Based Oscilloscope, 2 Analogue Channels

RS Stock No.: 127-1085Brand: Red PitayaManufacturers Part No.: 023
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

IIC, SPI, UART, USB

Sample Rate Random

100 Ksps, 125 Msps

Series

STEMlab

Power Source

Micro USB

Digital/Analogue

Analogue

Product details

Red Pitaya STEMLab 125-10 Diagnostic Kit

The STEMLab 125-10 Diagnostic kit consists of the following Red Pitaya hardware and functionality, all ready to go:

Test & Measurement Instruments

Oscilloscope
Signal generator
Spectrum analyser
Bode analyser
Logic analyser basic
Access to the Red Pitaya marketplace which is a place where free of charge open source applications developed by red Pitaya community members are available within a single click for immediate experience and use

Development & Learning Tools / Features

MATLAB / LABVIEW remote control
Possibility to create own app (open source code available)

Accessories

SD card
Power supply
Ethernet cable
2 x oscilloscope probes
2 x SMA to BNC adapters
2 x 50 ohm termination
2 x SMA T adapters
Wi-Fi dongle
Acrylic case

Other

Compliance, CE, FCC

Red Pitaya Hardware

Red Pitaya STEMLab 10 board
Connectivity (ethernet, Wi-Fi)

Red Pitaya PC Based Instruments

Stock information temporarily unavailable.

EGP 36,246.76

EGP 36,246.76 Each (ex VAT)

Red Pitaya STEMLab125-10 STEMlab Series, 40MHz PC Based Oscilloscope, 2 Analogue Channels

EGP 36,246.76

EGP 36,246.76 Each (ex VAT)

Red Pitaya STEMLab125-10 STEMlab Series, 40MHz PC Based Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

IIC, SPI, UART, USB

Sample Rate Random

100 Ksps, 125 Msps

Series

STEMlab

Power Source

Micro USB

Digital/Analogue

Analogue

Product details

Red Pitaya STEMLab 125-10 Diagnostic Kit

The STEMLab 125-10 Diagnostic kit consists of the following Red Pitaya hardware and functionality, all ready to go:

Test & Measurement Instruments

Oscilloscope
Signal generator
Spectrum analyser
Bode analyser
Logic analyser basic
Access to the Red Pitaya marketplace which is a place where free of charge open source applications developed by red Pitaya community members are available within a single click for immediate experience and use

Development & Learning Tools / Features

MATLAB / LABVIEW remote control
Possibility to create own app (open source code available)

Accessories

SD card
Power supply
Ethernet cable
2 x oscilloscope probes
2 x SMA to BNC adapters
2 x 50 ohm termination
2 x SMA T adapters
Wi-Fi dongle
Acrylic case

Other

Compliance, CE, FCC

Red Pitaya Hardware

Red Pitaya STEMLab 10 board
Connectivity (ethernet, Wi-Fi)

Red Pitaya PC Based Instruments