Red Lion PM-50 Color TFT-LCD 4.3" Touchscreen Digital Panel Multi-Function Meter for Analog Signal, 45mm x 96mm

RS Stock No.: 231-9840Brand: Red LionManufacturers Part No.: PM500A0400800F00Distrelec Article No.: 30242065
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Analog Signal

Display Type

Color TFT-LCD 4.3" Touchscreen

Cutout Height

45mm

Cutout Width

96mm

Number Of Digits

6

Depth

92.2mm

Digit Height

12,7 mm

Supply Voltage

10 → 30 V dc

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Approvals

CE, UK CA, UL

Minimum Measurement

100, 200 mV

Series

PM-50

Meter Type

Analog Input

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

EGP 36,221.01

EGP 36,221.01 Each (ex VAT)

Red Lion PM-50 Color TFT-LCD 4.3" Touchscreen Digital Panel Multi-Function Meter for Analog Signal, 45mm x 96mm

EGP 36,221.01

EGP 36,221.01 Each (ex VAT)

Red Lion PM-50 Color TFT-LCD 4.3" Touchscreen Digital Panel Multi-Function Meter for Analog Signal, 45mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Properties Measured

Analog Signal

Display Type

Color TFT-LCD 4.3" Touchscreen

Cutout Height

45mm

Cutout Width

96mm

Number Of Digits

6

Depth

92.2mm

Digit Height

12,7 mm

Supply Voltage

10 → 30 V dc

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Approvals

CE, UK CA, UL

Minimum Measurement

100, 200 mV

Series

PM-50

Meter Type

Analog Input

Country of Origin

United States

You may be interested in