Red Lion PAX LED Digital Panel Multi-Function Meter for Current, Resistance, Voltage, 45mm x 92mm

Technical Document
Specifications
Brand
Red LionProperties Measured
Current, Resistance, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
5
Depth
104.1mm
Digit Height
14.2 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
100 O → 10 kO, 200 μA → 2 A, 200 mV dc → 300 V dc
Minimum Measurement
100 O, 200 μA, 200 mV dc
Series
PAX
Distrelec Product Id
17693951
Country of Origin
United States
EGP 34,067.29
EGP 34,067.29 Each (ex VAT)
1
EGP 34,067.29
EGP 34,067.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionProperties Measured
Current, Resistance, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
5
Depth
104.1mm
Digit Height
14.2 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
100 O → 10 kO, 200 μA → 2 A, 200 mV dc → 300 V dc
Minimum Measurement
100 O, 200 μA, 200 mV dc
Series
PAX
Distrelec Product Id
17693951
Country of Origin
United States