Red Lion Counter, 6 Digit LCD, 11kHz, 85 → 265 V ac

RS Stock No.: 282-6416Brand: Red LionManufacturers Part No.: C48CS004
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

85 → 265 V ac

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

11kHz

Display Range

0 → 999999

Weight

170kg

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Country of Origin

United States

Product details

Single Preset Dual Display LCD

Panel Mounting 48 x 48 - Red Lion

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red Lion Counter, 6 Digit LCD, 11kHz, 85 → 265 V ac

P.O.A.

Red Lion Counter, 6 Digit LCD, 11kHz, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

85 → 265 V ac

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

11kHz

Display Range

0 → 999999

Weight

170kg

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Country of Origin

United States

Product details

Single Preset Dual Display LCD

Panel Mounting 48 x 48 - Red Lion

You may be interested in