Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Red Lion Counter, 6 Digit LCD, 85 → 250 V ac

RS Stock No.: 282-6444Brand: Red LionManufacturers Part No.: C48CD102
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

85 → 250 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7.62 mm

Backlighting

Yes

Display Range

0 to 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Weight

170g

Maximum Operating Temperature

+50°C

Country of Origin

United States

Stock information temporarily unavailable.

EGP 27,787.75

EGP 27,787.75 Each (ex VAT)

Red Lion Counter, 6 Digit LCD, 85 → 250 V ac

EGP 27,787.75

EGP 27,787.75 Each (ex VAT)

Red Lion Counter, 6 Digit LCD, 85 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

85 → 250 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7.62 mm

Backlighting

Yes

Display Range

0 to 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Weight

170g

Maximum Operating Temperature

+50°C

Country of Origin

United States