Red Lion Ethernet Switch

RS Stock No.: 905-5393Brand: Red LionManufacturers Part No.: 508TX-ADistrelec Article No.: 30230227
brand-logo
View all in Network Switches

Technical Document

Specifications

RJ45 Ports

8

Series

508TX

Country of Origin

United States

Product details

Series 500-A - Monitored Process Control Switches

Red Lion’s monitored Industrial Ethernet Switches of the Series 500-A provide network performance monitoring with Modbus or N-View monitoring technology.
These rugged, compact switches are built for mission-critical applications and provide cost-effective network monitoring options that can be integrated directly into any industrial control system.


500-A Monitored Process Control Switches
Advanced management features include IGMP snooping, VLAN, QoS and Port Mirroring
N-View monitoring provides real-time switch diagnostics
Metal enclosure
DIN Rail mounting

Red Lion

Stock information temporarily unavailable.

EGP 87,490.54

EGP 87,490.54 Each (ex VAT)

Red Lion Ethernet Switch

EGP 87,490.54

EGP 87,490.54 Each (ex VAT)

Red Lion Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RJ45 Ports

8

Series

508TX

Country of Origin

United States

Product details

Series 500-A - Monitored Process Control Switches

Red Lion’s monitored Industrial Ethernet Switches of the Series 500-A provide network performance monitoring with Modbus or N-View monitoring technology.
These rugged, compact switches are built for mission-critical applications and provide cost-effective network monitoring options that can be integrated directly into any industrial control system.


500-A Monitored Process Control Switches
Advanced management features include IGMP snooping, VLAN, QoS and Port Mirroring
N-View monitoring provides real-time switch diagnostics
Metal enclosure
DIN Rail mounting

Red Lion