Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Length
50.8mm
Depth
10.2mm
Width
40.6mm
Series
RP30-EW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950
EGP 8,463.87
EGP 8,463.87 Each (ex VAT)
Standard
1
EGP 8,463.87
EGP 8,463.87 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Length
50.8mm
Depth
10.2mm
Width
40.6mm
Series
RP30-EW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950