Recom RP15-FW DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +65°C Max Temp -40°C Min

RS Stock No.: 163-502Brand: RecomManufacturers Part No.: RP15-2405SFW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

RP15-FW

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series

Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL recognised

Standards

UL 1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,224.96

EGP 6,224.96 Each (ex VAT)

Recom RP15-FW DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +65°C Max Temp -40°C Min

EGP 6,224.96

EGP 6,224.96 Each (ex VAT)

Recom RP15-FW DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +65°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

RP15-FW

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series

Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL recognised

Standards

UL 1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more