Recom RKZ DC-DC Converter, 12V dc/ 168mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 672-8899Brand: RecomManufacturers Part No.: RKZ-0512S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

168mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

19.65mm

Depth

10.2mm

Series

RKZ

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series

The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

High isolation 2W converter
Approved for medical applications
3k Vdc and 4k Vdc isolation options
UL94V-0 Package Material
Efficiency 84%
Suitable for IGBT Applications
SIP7 package
3 year warranty

Standards

EN-60950-1, EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,032.22

EGP 1,032.22 Each (ex VAT)

Recom RKZ DC-DC Converter, 12V dc/ 168mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Select packaging type

EGP 1,032.22

EGP 1,032.22 Each (ex VAT)

Recom RKZ DC-DC Converter, 12V dc/ 168mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

168mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

19.65mm

Depth

10.2mm

Series

RKZ

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series

The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

High isolation 2W converter
Approved for medical applications
3k Vdc and 4k Vdc isolation options
UL94V-0 Package Material
Efficiency 84%
Suitable for IGBT Applications
SIP7 package
3 year warranty

Standards

EN-60950-1, EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more