Recom REC8E DC-DC Converter, 5V dc/ 1.6A Output, 20 → 60 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C Min

RS Stock No.: 222-2259Brand: RecomManufacturers Part No.: REC8E-4805S/CTRL/X1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

20 → 60 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.6kV

Width

25.4mm

Length

25.4mm

Series

REC8E

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

0.83

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 19,597.05

EGP 19,597.05 1 Tube of 8 (ex VAT)

Recom REC8E DC-DC Converter, 5V dc/ 1.6A Output, 20 → 60 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C Min

EGP 19,597.05

EGP 19,597.05 1 Tube of 8 (ex VAT)

Recom REC8E DC-DC Converter, 5V dc/ 1.6A Output, 20 → 60 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

20 → 60 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.6kV

Width

25.4mm

Length

25.4mm

Series

REC8E

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

0.83

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more