Recom Switching Power Supply, RAC03-12SK, 12V dc, 250mA, 3W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 190-7736Brand: RecomManufacturers Part No.: RAC03-12SK
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

250mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Length

28.5mm

Width

23.5mm

Depth

17.9mm

Efficiency

0.78

Series

RAC03‿K

Minimum Temperature

-40°C

Weight

20g

Maximum Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 695.72

EGP 695.72 Each (ex VAT)

Recom Switching Power Supply, RAC03-12SK, 12V dc, 250mA, 3W, 1 Output, 85 → 264V ac Input Voltage

EGP 695.72

EGP 695.72 Each (ex VAT)

Recom Switching Power Supply, RAC03-12SK, 12V dc, 250mA, 3W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

250mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Length

28.5mm

Width

23.5mm

Depth

17.9mm

Efficiency

0.78

Series

RAC03‿K

Minimum Temperature

-40°C

Weight

20g

Maximum Temperature

+80°C

Country of Origin

China