Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Output Current
1A
Input Voltage
7 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
87%
Ripple And Noise
120mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-1.0
Line Regulation
±1%
Switching Frequency Range
330kHz
Maximum Input Current
1A
Length
11.6mm
Standards Met
EN 60950-1, IEC 60950-1, LVD 1407030-1, REACH Compliant, UL 94 V-0
Depth
10.4mm
Weight
2g
Application
Industrial
Protection Features
Over Current Protection, Short Circuit Protection
Width
8.5mm
Load Regulation
±1.5%
Power Signal Conversion Type
DC-DC
MTBF
3875000h
Output Voltage Adjustment Range
-5 → +5%
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package
EGP 13,263.23
EGP 13,263.23 1 Tube of 42 (ex VAT)
1
EGP 13,263.23
EGP 13,263.23 1 Tube of 42 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Output Current
1A
Input Voltage
7 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
87%
Ripple And Noise
120mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78E-1.0
Line Regulation
±1%
Switching Frequency Range
330kHz
Maximum Input Current
1A
Length
11.6mm
Standards Met
EN 60950-1, IEC 60950-1, LVD 1407030-1, REACH Compliant, UL 94 V-0
Depth
10.4mm
Weight
2g
Application
Industrial
Protection Features
Over Current Protection, Short Circuit Protection
Width
8.5mm
Load Regulation
±1.5%
Power Signal Conversion Type
DC-DC
MTBF
3875000h
Output Voltage Adjustment Range
-5 → +5%
Country of Origin
Taiwan, Province Of China
Product details
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package