Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 18 → 28V dc Input Voltage, 500mA Output Current,

RS Stock No.: 166-8979Brand: RecomManufacturers Part No.: R-78E15-0.5
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Output Current

500mA

Input Voltage

18 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

95%

Ripple And Noise

70mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-0.5

Line Regulation

±0.5%

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2g

MTBF

2182000 (+85 °C)h

Power Signal Conversion Type

DC-DC

Application

Industrial

Maximum Input Current

1.5mA

Width

8.5mm

Depth

10.4mm

Load Regulation

±1%

Length

11.6mm

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,649.20

EGP 11,649.20 1 Tube of 42 (ex VAT)

Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 18 → 28V dc Input Voltage, 500mA Output Current,

EGP 11,649.20

EGP 11,649.20 1 Tube of 42 (ex VAT)

Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 18 → 28V dc Input Voltage, 500mA Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Output Current

500mA

Input Voltage

18 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

95%

Ripple And Noise

70mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-0.5

Line Regulation

±0.5%

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2g

MTBF

2182000 (+85 °C)h

Power Signal Conversion Type

DC-DC

Application

Industrial

Maximum Input Current

1.5mA

Width

8.5mm

Depth

10.4mm

Load Regulation

±1%

Length

11.6mm

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more