Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 1A Output Current, 1

RS Stock No.: 672-7149Brand: RecomManufacturers Part No.: R-78B5.0-1.0L
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

5W

Efficiency

93%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.0

Line Regulation

±0.4%

Standards Met

REACH

Depth

8.5mm

Load Regulation

±0.6%

MTBF

6584000h

Length

11.5mm

Weight

4g

Width

17.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx 1.0L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 34V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 943.60

EGP 943.60 Each (ex VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 1A Output Current, 1
Select packaging type

EGP 943.60

EGP 943.60 Each (ex VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 1A Output Current, 1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

5W

Efficiency

93%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.0

Line Regulation

±0.4%

Standards Met

REACH

Depth

8.5mm

Load Regulation

±0.6%

MTBF

6584000h

Length

11.5mm

Weight

4g

Width

17.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx 1.0L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 34V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more