Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output

RS Stock No.: 166-9002Brand: RecomManufacturers Part No.: R-78B3.3-1.5L
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

4.75 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.5(L)

Line Regulation

±0.4%

Length

11.5mm

Width

17.5mm

Depth

8.5mm

Load Regulation

±0.6%

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 42,156.38

EGP 42,156.38 1 Tube of 42 (ex VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output

EGP 42,156.38

EGP 42,156.38 1 Tube of 42 (ex VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

4.75 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.5(L)

Line Regulation

±0.4%

Length

11.5mm

Width

17.5mm

Depth

8.5mm

Load Regulation

±0.6%

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more