Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output

RS Stock No.: 166-6625Brand: RecomManufacturers Part No.: R-78AA12-0.5SMD
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP

Power Rating

6W

Efficiency

97%

Ripple And Noise

30mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78AA-0.5

Line Regulation

0.1%

Load Regulation

0.25%

MTBF

29253000h

Switching Frequency Range

330kHz

Maximum Input Current

5mA

Length

15.3mm

Standards Met

EN60950

Depth

8.8mm

Weight

2.7g

Application

Automation, Industrial

Protection Features

Short Circuit Protection

Width

9.6mm

Country of Origin

Taiwan, Province Of China

Product details

R78AAxx-0.5SMD Series

Replacement for R-78Axx-0.5SMD series
Non-isolated
High efficiency up to 97%
Adjustable output voltage
Wide input voltage range
Thermal shutdown and continuous short circuit protection
Remote On/Off control
UL94V-0 package material
SMD 10 pin package

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 25,877.32

EGP 25,877.32 1 Tube of 33 (ex VAT)

Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output

EGP 25,877.32

EGP 25,877.32 1 Tube of 33 (ex VAT)

Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP

Power Rating

6W

Efficiency

97%

Ripple And Noise

30mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78AA-0.5

Line Regulation

0.1%

Load Regulation

0.25%

MTBF

29253000h

Switching Frequency Range

330kHz

Maximum Input Current

5mA

Length

15.3mm

Standards Met

EN60950

Depth

8.8mm

Weight

2.7g

Application

Automation, Industrial

Protection Features

Short Circuit Protection

Width

9.6mm

Country of Origin

Taiwan, Province Of China

Product details

R78AAxx-0.5SMD Series

Replacement for R-78Axx-0.5SMD series
Non-isolated
High efficiency up to 97%
Adjustable output voltage
Wide input voltage range
Thermal shutdown and continuous short circuit protection
Remote On/Off control
UL94V-0 package material
SMD 10 pin package

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more