Recoil Thread Repair Insert, 5/16-18 UNC, Drill Size 8.3mm

RS Stock No.: 244-8426Brand: RecoilManufacturers Part No.: 23053
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Brand

Recoil

Thread Size

5/16-18 UNC

Drill Size

8.3mm

Thread Length

11.9mm

Country of Origin

Australia

Product details

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process

Stock information temporarily unavailable.

EGP 919.49

EGP 919.49 1 Bag of 10 (ex VAT)

Recoil Thread Repair Insert, 5/16-18 UNC, Drill Size 8.3mm

EGP 919.49

EGP 919.49 1 Bag of 10 (ex VAT)

Recoil Thread Repair Insert, 5/16-18 UNC, Drill Size 8.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Recoil

Thread Size

5/16-18 UNC

Drill Size

8.3mm

Thread Length

11.9mm

Country of Origin

Australia

Product details

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process