Reckmann Miniature Thermocouple Connector Panel for Use with Type K Thermocouple

RS Stock No.: 410-5935Brand: ReckmannManufacturers Part No.: R9-1788
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Thermocouple Connector Panel

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Socket

Connector Type

Panel Mount

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Maximum Temperature

+200°C

Country of Origin

Netherlands

Product details

Plug connection panels for miniature connectors

For control panel or device installation
For single and multiple measuring circuits
For temp. up to 200 °C
Front plate made from anodised aluminium
Flat sockets made of thermal material, with screw terminals
Suitable for miniature compensation connectors

Thermocouple Junctions (Type K)

Stock information temporarily unavailable.

EGP 7,863.84

EGP 7,863.84 Each (ex VAT)

Reckmann Miniature Thermocouple Connector Panel for Use with Type K Thermocouple

EGP 7,863.84

EGP 7,863.84 Each (ex VAT)

Reckmann Miniature Thermocouple Connector Panel for Use with Type K Thermocouple
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Thermocouple Connector Panel

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Socket

Connector Type

Panel Mount

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Maximum Temperature

+200°C

Country of Origin

Netherlands

Product details

Plug connection panels for miniature connectors

For control panel or device installation
For single and multiple measuring circuits
For temp. up to 200 °C
Front plate made from anodised aluminium
Flat sockets made of thermal material, with screw terminals
Suitable for miniature compensation connectors

Thermocouple Junctions (Type K)