Reckmann Platinum Resistance Temperature Sensor +400°C max, 315mm Probe Length x 6mm Probe Diameter

RS Stock No.: 370-8577Brand: ReckmannManufacturers Part No.: R14-302-315-3L-400C
brand-logo
View all in Thermocouples

Technical Document

Specifications

Probe Diameter

6mm

Probe Length

315mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

Measuring inserts for resistance thermometers

Sprung measuring inserts for protective fittings
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571

You may be interested in

P.O.A.

Reckmann Platinum Resistance Temperature Sensor +400°C max, 315mm Probe Length x 6mm Probe Diameter

P.O.A.

Reckmann Platinum Resistance Temperature Sensor +400°C max, 315mm Probe Length x 6mm Probe Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Probe Diameter

6mm

Probe Length

315mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

Measuring inserts for resistance thermometers

Sprung measuring inserts for protective fittings
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571

You may be interested in