Reckmann Bayonet Adapter for Use with Bayonet Probe

RS Stock No.: 370-9299Brand: ReckmannManufacturers Part No.: R11-2061
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Bayonet Adapter

For Use With

Bayonet Probe

Application

Connector

Country of Origin

Germany

Product details

Accessories for bayonet probe, 12 mm

Bayonet caps for screw-in nipple Ø 12 mm
For spring Ø 6 or 8 mm
Slotted on both sides
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass

P.O.A.

Reckmann Bayonet Adapter for Use with Bayonet Probe

P.O.A.

Reckmann Bayonet Adapter for Use with Bayonet Probe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Bayonet Adapter

For Use With

Bayonet Probe

Application

Connector

Country of Origin

Germany

Product details

Accessories for bayonet probe, 12 mm

Bayonet caps for screw-in nipple Ø 12 mm
For spring Ø 6 or 8 mm
Slotted on both sides
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass