Re-An Products Compact Power Connector Panel Mount Socket, 2 + PE, 250 V

RS Stock No.: 248-9828Brand: Re-An ProductsManufacturers Part No.: RRAC3O-G-000-0
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Pole Format

2 + PE

Plug/Socket

Socket

Voltage Rating

250 V

Mounting Type

Cable Mount

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 297.28

EGP 297.28 Each (ex VAT)

Re-An Products Compact Power Connector Panel Mount Socket, 2 + PE, 250 V

EGP 297.28

EGP 297.28 Each (ex VAT)

Re-An Products Compact Power Connector Panel Mount Socket, 2 + PE, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

2 + PE

Plug/Socket

Socket

Voltage Rating

250 V

Mounting Type

Cable Mount

Mounting Type

Panel Mount

Country of Origin

China