Re-An Products RLS4MPZ Panel Mount Loudspeaker Connector, 4 Way

RS Stock No.: 248-9824Brand: Re-An ProductsManufacturers Part No.: RLS4MPZ
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Bronze

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 253.50

EGP 253.50 Each (ex VAT)

Re-An Products RLS4MPZ Panel Mount Loudspeaker Connector, 4 Way

EGP 253.50

EGP 253.50 Each (ex VAT)

Re-An Products RLS4MPZ Panel Mount Loudspeaker Connector, 4 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Bronze

Mounting Type

Panel Mount

Country of Origin

China