Technical Document
Specifications
Brand
Re-An ProductsConnector Type
XLR
Gender
Female
Mounting Type
Chassis Mount
Body Orientation
Straight
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
EGP 999.06
EGP 999.06 Each (ex VAT)
Re-An Products Chassis Mount XLR Connector, Female
1
EGP 999.06
EGP 999.06 Each (ex VAT)
Re-An Products Chassis Mount XLR Connector, Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Re-An ProductsConnector Type
XLR
Gender
Female
Mounting Type
Chassis Mount
Body Orientation
Straight
Colour
Black
Country of Origin
China