RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter

RS Stock No.: 520-857Brand: RawlPlugManufacturers Part No.: SM-05037
brand-logo

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

10mm

Length

37mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

17mm

Thickness of Material Minimum

9.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,744.00

EGP 69.76 Each (In a Pack of 25) (ex VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter

EGP 1,744.00

EGP 69.76 Each (In a Pack of 25) (ex VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

10mm

Length

37mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

17mm

Thickness of Material Minimum

9.5mm

Country of Origin

United Kingdom