Technical Document
Specifications
Brand
RawlPlugType
Expanding Cavity Wall Fixing
Fixing Hole Diameter
8mm
Length
20mm
Material
Steel
Head Shape
Pan
Drive Type
Pozidriv, Slot
Thickness of Material Maximum
10mm
Thickness of Material Minimum
4mm
Country of Origin
Poland
You may be interested in

INTERSET M4X20Brand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 2,295.85
EGP 2,295.85 1 Pack of 25 (ex VAT)
RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
1
EGP 2,295.85
EGP 2,295.85 1 Pack of 25 (ex VAT)
RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

INTERSET M4X20Brand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RawlPlugType
Expanding Cavity Wall Fixing
Fixing Hole Diameter
8mm
Length
20mm
Material
Steel
Head Shape
Pan
Drive Type
Pozidriv, Slot
Thickness of Material Maximum
10mm
Thickness of Material Minimum
4mm
Country of Origin
Poland
You may be interested in

INTERSET M4X20Brand: NEUTRAL
P.O.A.Each (ex VAT)