RawlPlug Steel Through Bolt 16mm x 105mm, 16mm Fixing Hole

RS Stock No.: 154-2494Brand: RawlPlugManufacturers Part No.: R-XPT-16105/10-SF
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

16mm

Type

Through Bolt Anchor

Length

105mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

Poland

You may be interested in
RS PRO Through Bolt 105mm, 18mm Fixing Hole
EGP 2,267.601 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

EGP 4,717.86

EGP 4,717.86 1 Bag of 10 (ex VAT)

RawlPlug Steel Through Bolt 16mm x 105mm, 16mm Fixing Hole

EGP 4,717.86

EGP 4,717.86 1 Bag of 10 (ex VAT)

RawlPlug Steel Through Bolt 16mm x 105mm, 16mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Through Bolt 105mm, 18mm Fixing Hole
EGP 2,267.601 Bag of 5 (ex VAT)

Technical Document

Specifications

Thread Size

16mm

Type

Through Bolt Anchor

Length

105mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

Poland

You may be interested in
RS PRO Through Bolt 105mm, 18mm Fixing Hole
EGP 2,267.601 Bag of 5 (ex VAT)