Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RawlPlug Metal Self Driving Cavity Fixing, 4.5mm fixing hole diameter

RS Stock No.: 378-8977Brand: RawlPlugManufacturers Part No.: 7125
brand-logo

Technical Document

Specifications

Type

Self Drive Fixing

Fixing Hole Diameter

4.5mm

Length

20mm

Material

Metal

Head Shape

Pan

Drive Type

Pozidriv

Thickness of Material Maximum

10mm

Thickness of Material Minimum

0mm

Country of Origin

United Kingdom

You may be interested in
RS PRO White Plastic Wall Plug
EGP 2,580.561 Kit (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RawlPlug Metal Self Driving Cavity Fixing, 4.5mm fixing hole diameter

P.O.A.

RawlPlug Metal Self Driving Cavity Fixing, 4.5mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White Plastic Wall Plug
EGP 2,580.561 Kit (ex VAT)

Technical Document

Specifications

Type

Self Drive Fixing

Fixing Hole Diameter

4.5mm

Length

20mm

Material

Metal

Head Shape

Pan

Drive Type

Pozidriv

Thickness of Material Maximum

10mm

Thickness of Material Minimum

0mm

Country of Origin

United Kingdom

You may be interested in
RS PRO White Plastic Wall Plug
EGP 2,580.561 Kit (ex VAT)