Raspberry Pi, Camera Module , CSI-2 with 3280 x 2464 pixels Resolution

RS Stock No.: 913-2664Brand: Raspberry PiManufacturers Part No.: RASPBERRY PI CAMERA MODULE V2
brand-logo
View all in Raspberry Pi Cameras

Technical Document

Specifications

Type

Camera Module

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

3280 x 2464 pixels

Maximum Frame Rate Capture

30fps

Dimensions

23.86 x 25 x 9mm

Height

9mm

Length

23.86mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-20 °C

Width

25mm

Product details

Raspberry Pi HD Camera Board V2

The Raspberry Pi High Definition (HD) Camera Board connects to any Raspberry Pi or Compute Module, allowing you to create HD video and still photographs.
It utilises the IMX219PQ image sensor from Sony which offers high-speed video imaging and high sensitivity.
The Raspberry Pi Camera Module offers reduced image contamination such as fixed pattern noise & smearing. It also features automatic control functions such as exposure control, white balance & luminance detection.

Features and benefits

High-quality imagery
High data capability
8 megapixels fixed focus (includes small focus adjustment tool)
Supports 1080p, 720p60 & VGA90
Sony IMX219PQ CMOS image sensor
15-pin ribbon cable

Connecting the Camera Module to Pi

A 15 cm ribbon cable attached to the module slots straight into your Pi Camera Serial Interface port (CSI). Once connected, you can access the camera board via the Multi-Media Abstraction Layer (MMAL) or the Video for Linux (V4L) APIs. Alternatively there are libraries such as Picamera Python, and many others that you can find online.

Product Applications

The Raspberry Pi Camera Module is ideal for HD videos and still photography. You can also try time-lapse and slow-motion.
Other applications include botanical, wildlife watching & home security.

Raspberry Pi Cameras

EGP 2,616.20

EGP 2,616.20 Each (ex VAT)

Raspberry Pi, Camera Module , CSI-2 with 3280 x 2464 pixels Resolution

EGP 2,616.20

EGP 2,616.20 Each (ex VAT)

Raspberry Pi, Camera Module , CSI-2 with 3280 x 2464 pixels Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Camera Module

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

3280 x 2464 pixels

Maximum Frame Rate Capture

30fps

Dimensions

23.86 x 25 x 9mm

Height

9mm

Length

23.86mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-20 °C

Width

25mm

Product details

Raspberry Pi HD Camera Board V2

The Raspberry Pi High Definition (HD) Camera Board connects to any Raspberry Pi or Compute Module, allowing you to create HD video and still photographs.
It utilises the IMX219PQ image sensor from Sony which offers high-speed video imaging and high sensitivity.
The Raspberry Pi Camera Module offers reduced image contamination such as fixed pattern noise & smearing. It also features automatic control functions such as exposure control, white balance & luminance detection.

Features and benefits

High-quality imagery
High data capability
8 megapixels fixed focus (includes small focus adjustment tool)
Supports 1080p, 720p60 & VGA90
Sony IMX219PQ CMOS image sensor
15-pin ribbon cable

Connecting the Camera Module to Pi

A 15 cm ribbon cable attached to the module slots straight into your Pi Camera Serial Interface port (CSI). Once connected, you can access the camera board via the Multi-Media Abstraction Layer (MMAL) or the Video for Linux (V4L) APIs. Alternatively there are libraries such as Picamera Python, and many others that you can find online.

Product Applications

The Raspberry Pi Camera Module is ideal for HD videos and still photography. You can also try time-lapse and slow-motion.
Other applications include botanical, wildlife watching & home security.

Raspberry Pi Cameras