Technical Document
Specifications
Brand
Rapid AgrafageType
Hot Melt
Glue Stick Size
12mm
Heavy Duty
No
Corded/Cordless
Cordless
Cord Type
Cordless
Model
5001517
Voltage Rating
18V
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 9,906.34
EGP 9,906.34 Each (ex VAT)
Rapid Agrafage 5001517 Cordless Glue Gun, 12mm
1
EGP 9,906.34
EGP 9,906.34 Each (ex VAT)
Rapid Agrafage 5001517 Cordless Glue Gun, 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rapid AgrafageType
Hot Melt
Glue Stick Size
12mm
Heavy Duty
No
Corded/Cordless
Cordless
Cord Type
Cordless
Model
5001517
Voltage Rating
18V
Country of Origin
Taiwan, Province Of China