Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rapesco R71726B3 Full Strip Stapler, 50 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size

RS Stock No.: 249-4868Brand: RapescoManufacturers Part No.: 29212RA
brand-logo
View all in Staplers

Technical Document

Specifications

Brand

Rapesco

Model

R71726B3

Type

Full Strip

Sheet Capacity

50

For Staple Size

24/6 mm, 26/6 mm

Insertion Depth

74mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,590.17

EGP 2,590.17 Each (ex VAT)

Rapesco R71726B3 Full Strip Stapler, 50 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size

EGP 2,590.17

EGP 2,590.17 Each (ex VAT)

Rapesco R71726B3 Full Strip Stapler, 50 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rapesco

Model

R71726B3

Type

Full Strip

Sheet Capacity

50

For Staple Size

24/6 mm, 26/6 mm

Insertion Depth

74mm

Country of Origin

China