Technical Document
Specifications
Brand
Raise3DProduct Type
Nozzle
For Use With
Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D
Nozzle Material
Stainless Steel
Nozzle Size
0.2mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,199.13
EGP 2,199.13 Each (ex VAT)
Raise3D Nozzle for use with Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D 0.2mm
1
EGP 2,199.13
EGP 2,199.13 Each (ex VAT)
Raise3D Nozzle for use with Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D 0.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raise3DProduct Type
Nozzle
For Use With
Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D
Nozzle Material
Stainless Steel
Nozzle Size
0.2mm
Country of Origin
China