Radiohm POTM 4.7kΩ Rotary Potentiometer 2-Gang Panel Mount, 05.062.4470
Technical Document
Specifications
Brand
RadiohmPotentiometer Type
Rotary
Maximum Resistance
4.7kΩ
Number of Gangs
2
Power Rating
0.4W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6 mm
Tolerance
±20%
Actuator Type
Round Shaft
Series
POTM
Country of Origin
United Kingdom
Product details
Potentiometer, Ø6 mm shaft
EGP 522.83
EGP 522.83 Each (ex VAT)
1
EGP 522.83
EGP 522.83 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiohmPotentiometer Type
Rotary
Maximum Resistance
4.7kΩ
Number of Gangs
2
Power Rating
0.4W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6 mm
Tolerance
±20%
Actuator Type
Round Shaft
Series
POTM
Country of Origin
United Kingdom
Product details