Technical Document
Specifications
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Brass
Connector Type
SMA
Gender A
Male
Gender B
Socket
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
Radiall SMA Commercial
EGP 5,845.60
EGP 5,845.60 Each (ex VAT)
1
EGP 5,845.60
EGP 5,845.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Brass
Connector Type
SMA
Gender A
Male
Gender B
Socket
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.