Radiall Male BNC to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 215-996Brand: RadiallManufacturers Part No.: R284C0351028
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.79mm

Characteristic Impedance

50 Ω

Attenuation

1.64 dB

Length

1m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

BNC / SMB coaxial lead

Coaxial lead fitted with a male BNC connector at one end and a male SMB connector at the other end.

EGP 3,940.56

EGP 3,940.56 Each (ex VAT)

Radiall Male BNC to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

EGP 3,940.56

EGP 3,940.56 Each (ex VAT)

Radiall Male BNC to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.79mm

Characteristic Impedance

50 Ω

Attenuation

1.64 dB

Length

1m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

BNC / SMB coaxial lead

Coaxial lead fitted with a male BNC connector at one end and a male SMB connector at the other end.