Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
N Type
Coaxial Type
RG142
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.56 dB
Length
500mm
Sheath Colour
Brown
Maximum Operating Temperature
+155°C
Operating Temperature Range
-55 → +155 °C
Minimum Operating Temperature
-55°C
Product details
Coaxial BNC leads / N
Coaxial leads fitted with a male BNC connector on one end and a male N connector at the other end.
EGP 6,036.09
EGP 6,036.09 Each (ex VAT)
1
EGP 6,036.09
EGP 6,036.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
N Type
Coaxial Type
RG142
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.56 dB
Length
500mm
Sheath Colour
Brown
Maximum Operating Temperature
+155°C
Operating Temperature Range
-55 → +155 °C
Minimum Operating Temperature
-55°C
Product details
Coaxial BNC leads / N
Coaxial leads fitted with a male BNC connector on one end and a male N connector at the other end.