Radiall Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz

RS Stock No.: 295-7166Brand: RadiallManufacturers Part No.: R191212000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMB

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

25mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

BNC/SMB Adaptors

From Radiall, this coaxial inter-series adaptor is designed for connections between coaxial connectors of different series. Compact and featuring a bayonet connection system, these BNC to SMB adaptors meet various needs for laboratory applications as well as interface connections on equipment.

This range of adaptors includes:

• Stock number 295-7144 is an SMB female to BNC female
• Stock number 295-7150 is an SMB male to BNC female
• Stock number 295-7166 is an SMB male to BNC female flanged

Radiall Between-Series RF Coaxial Adapters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,512.48

EGP 6,512.48 Each (ex VAT)

Radiall Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz

EGP 6,512.48

EGP 6,512.48 Each (ex VAT)

Radiall Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMB

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

25mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

BNC/SMB Adaptors

From Radiall, this coaxial inter-series adaptor is designed for connections between coaxial connectors of different series. Compact and featuring a bayonet connection system, these BNC to SMB adaptors meet various needs for laboratory applications as well as interface connections on equipment.

This range of adaptors includes:

• Stock number 295-7144 is an SMB female to BNC female
• Stock number 295-7150 is an SMB male to BNC female
• Stock number 295-7166 is an SMB male to BNC female flanged

Radiall Between-Series RF Coaxial Adapters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more