Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-55°C
Body Plating
Bronze
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Straight sealed N plugs for panel mounting
Straight female N plugs with cable gland for panel mounting (with nut).
The screw coupling on this connector ensures good HF performance.
High permissible power.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
EGP 2,893.81
EGP 2,893.81 Each (ex VAT)
1
EGP 2,893.81
EGP 2,893.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-55°C
Body Plating
Bronze
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Straight sealed N plugs for panel mounting
Straight female N plugs with cable gland for panel mounting (with nut).
The screw coupling on this connector ensures good HF performance.
High permissible power.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.