Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59
Operating Frequency
0 → 1.5GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Nickel
Maximum Operating Temperature
, +165 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Straight sealed female BNC sockets
Straight female BNC sockets with screw fitting, sealed using silicone elastomer.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
EGP 2,313.45
EGP 2,313.45 Each (ex VAT)
1
EGP 2,313.45
EGP 2,313.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59
Operating Frequency
0 → 1.5GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Nickel
Maximum Operating Temperature
, +165 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Straight sealed female BNC sockets
Straight female BNC sockets with screw fitting, sealed using silicone elastomer.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.