Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 422-8038Brand: RadiallManufacturers Part No.: R142086161W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

VCB 100

Bulkhead

No

Operating Frequency

0 to 1.5GHz

Body Plating

Nickel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

BNC audio connectors

Specially-designed BNC connectors for fitting onto S2CEB VCB 100 (Stock no. 373-0142) and MC05 (Stock no. 373-0158) audio cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,034.71

EGP 1,034.71 Each (ex VAT)

Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

EGP 1,034.71

EGP 1,034.71 Each (ex VAT)

Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

VCB 100

Bulkhead

No

Operating Frequency

0 to 1.5GHz

Body Plating

Nickel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

BNC audio connectors

Specially-designed BNC connectors for fitting onto S2CEB VCB 100 (Stock no. 373-0142) and MC05 (Stock no. 373-0158) audio cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more