Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Nickel
Polarity
Normal
Maximum Operating Temperature
, +165 °C
Series
R141
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details
Standard bulkhead Jack
These Radiall BNC straight bulkhead Receptacles have a solder pot contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
EGP 1,080.26
EGP 1,080.26 Each (ex VAT)
1
EGP 1,080.26
EGP 1,080.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Nickel
Polarity
Normal
Maximum Operating Temperature
, +165 °C
Series
R141
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details
Standard bulkhead Jack
These Radiall BNC straight bulkhead Receptacles have a solder pot contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.